1417700 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1 m, PUR, black, 4 A, 1417700
Order No.: 61P5504
EAN: 4055626123363
MPN:
1417700
SAC-3P-M 8MS/ 1,0-PUR/M 8SIFS
Unit Price (€ / pc.)
28.0483 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1417700, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket straight, M8 Snap-in, Cable length: 1 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with snap-in fast locking system
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M8-cable socket, straight | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |