1415879 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1.5 m, PVC, black, 4 A, 1415879
Order No.: 61P5512
EAN: 4055626054506
MPN:
1415879
SAC-3P-M 8MS/ 1,5-PVC/M 8FS
Unit Price (€ / pc.)
27.7389 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1415879, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug straight M8, on socket straight, M8, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M8-cable socket, straight | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |