1415866 | Phoenix Contact
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 3 m, PVC, black, 4 A, 1415866
Order No.: 61P5485
EAN: 4055626053790
MPN:
1415866
SAC-3P-M 8MR/3,0-PVC
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1415866, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Plug angled M8, on free cable end, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M8-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |