1415612 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.6 m, PVC, black, 4 A, 1415612
Order No.: 61P6487
EAN: 4055626049861
MPN:
1415612
SAC-4P-M12MS/ 0,6-PVC/M12FS
Unit Price (€ / pc.)
28.9051 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1415612, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.6 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 0.6 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |