1415012 | Phoenix Contact
Sensor actuator cable, Cable plug to open end, 4 pole, 1.5 m, PUR, black, 8 A, 1415012
Order No.: 61P6255
EAN: 4055626036885
MPN:
1415012
SAC-4P-DTMS/ 1,5-PUR
Unit Price (€ / pc.)
37.3779 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1415012, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-4P clip locking, on free cable end, Cable length: 1.5 m
Technical specifications
Connection (1) | Cable plug | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 8 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |