1415003 | Phoenix Contact
Sensor actuator cable, Cable plug to cable socket, 3 pole, 0.3 m, PUR, black, 8 A, 1415003
Order No.: 61P5431
EAN: 4055626036793
MPN:
1415003
SAC-3P-DTMS/ 0,3-PUR/DTFS
Unit Price (€ / pc.)
50.1823 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Sensor/actuator cable, 1415003, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight DEUTSCH DT04-3P clip locking, on socket straight, DEUTSCH DT06-3S clip locking, Cable length: 0.3 m
Technical specifications
Connection (1) | Cable plug | |
Connection (2) | cable socket | |
Colour | black | |
Cable length | 0.3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 8 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |