1414612 | Phoenix Contact
PHOENIX CO 1414612
Order No.: 61P8256
EAN: 4055626029597
MPN:
1414612
SACC-CC-8QO-0,5 SH
Unit Price (€ / pc.)
48.7543 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Conductor connector, 1414612, Phoenix Contact
Cable connector, 8-pole, Halogen-free, Shielded, Insulation displacement connection, Housing material: zinc die-cast, Nickel-plated, Outer cable diameter of 5-9.7 mm
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Safe use in the field, thanks to a high degree of protection
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
- Insulation displacement connection: innovative and time-saving assembly without stripping the single wire
Technical specifications
Connection | IDC connection | |
Version | cable connector | |
Design | straight | |
Colour | silver | |
Cable diameter | 5 to 9.7 mm | |
Cable cross-section | 0.14-0.5 mm² | |
Rated voltage IEC | 30 V | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |