1414565 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PVC, black, 4 A, 1414565
Order No.: 61P5407
EAN: 4055626036151
MPN:
1414565
SAC-3P-10,0-PVC/M12FS-2L
Unit Price (€ / pc.)
34.5338 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1414565, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Black RAL 9005, Free cable end, on socket straight, M12, Coding: A, with 2 LEDs, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | Yes | |
Material | PVC | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |