1411650 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 5 m, PVC, black, 16 A, 1411650
Order No.: 61P5314
EAN: 4046356936767
MPN:
1411650
SAC-3P- 5,0-PVC/FRS PE SCO
Unit Price (€ / pc.)
51.9197 € *
Available: 0 pcs.
Leadtime: On Request **
Power cable, 1411650, Phoenix Contact
Power cable, 3-position, PVC, Black, Free cable end, on socket angled, M12, Coding: S, Cable length: 5 m, for AC current up to 16 A/230 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against incorrect connection using special S-coding
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 230 V | |
Rated current | 16 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |