1408852 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 12 A, 1408852
Order No.: 61P6041
EAN: 4046356839938
MPN:
1408852
SAC-4P- 2,0-PUR/FRS PE SCO
Unit Price (€ / pc.)
47.6833 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Power cable, 1408852, Phoenix Contact
Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M12, Coding: S, Cable length: 2 m, for AC current up to 12 A/690 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against incorrect connection using special S-coding
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 690 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |