1407290 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 10 m, PUR, black, 4 A, 1407290
Order No.: 61P5343
EAN: 4046356774086
MPN:
1407290
SAC-3P-10,0-PUO/A-1L-Z OD
Unit Price (€ / pc.)
55.5968 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Sensor/actuator cable, 1407290, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black RAL 9005, Free cable end, on valve connector A, with 1 LED, Connected with Z diode, Cable length: 10 m, for outdoor applications, with stainless steel central screw and additional silicone seal (red)
Features
- Easy and safe: 100% electrically tested plug-in components
- Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
- Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -20°C to +85°C
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | valve connector DIN shape A | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |