1406473 | Phoenix Contact
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 1.5 m, PP-EPDM, gray, 4 A, 1406473
Order No.: 61P5445
EAN: 4046356780391
MPN:
1406473
SAC-3P-M 8MR/ 1,5-600 FB
Unit Price (€ / pc.)
16.7195 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1406473, Phoenix Contact
Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Plug angled M8, on free cable end, Cable length: 1.5 m, Hygienic design, with plastic knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Connection (1) | M8-cable plug, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 1.5 m | |
LED display | No | |
Material | PP-EPDM | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |