1406283 | Phoenix Contact
Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 0.5 m, PVC, yellow, 4 A, 1406283
Order No.: 61P5808
EAN: 4046356797696
MPN:
1406283
SAC-3P-M8MR/ 0,5-542/M8 FS BK
Unit Price (€ / pc.)
15.5771 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406283, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Yellow, Plug angled M8, on socket straight, M8, Cable length: 0.5 m
Technical specifications
Connection (1) | M8-cable plug, angled | |
Connection (2) | M8-cable socket, straight | |
Colour | yellow | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |