1406276 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 3 pole, 0.5 m, PVC, yellow, 4 A, 1406276
Order No.: 61P5827
EAN: 4046356797764
MPN:
1406276
SAC-3P-M8MS/ 0,5-542/FS SCO BK
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406276, Phoenix Contact
Sensor/actuator cable, 3-position, PVC, Yellow, Plug straight M8, on socket straight, M12, Coding: A, Cable length: 0.5 m
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | yellow | |
Cable length | 0.5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |