1406188 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, yellow, 4 A, 1406188
Order No.: 61P6090
EAN: 4046356798624
MPN:
1406188
SAC-4P- 5,0-542/ FS SH SCO BK
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sensor/actuator cable, 1406188, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | yellow | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |