1404494 | Phoenix Contact
PHOENIX CO 1404494
Order No.: 62P4291
EAN: 4046356698375
MPN:
1404494
SI-M1B
Unit Price (€ / pc.)
77.1596 € *
Available: 0 pcs.
Leadtime: On Request **
Mounting frame, 1404494, Phoenix Contact
Mounting frame for two front plates/sockets, Plastic frame: black, Plastic cover: transparent, closed with 3 mm two-way key bit and rotary knob.
Technical specifications
Suitable for | front plate | |
Accessory Type | panel mounting frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |