1401168 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 10 m, PUR, black, 4 A, 1401168
Order No.: 61P5347
EAN: 4046356924542
MPN:
1401168
SAC-3P-10,0-PUR/A-1L-R-ES 4A
Unit Price (€ / pc.)
71.995 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1401168, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector A, with 1 LED, Connected with freewheeling diode, Cable length: 10 m, with holding current limiting device for energy reduction
Technical specifications
Connection (1) | valve connector DIN shape A | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |