1200106 | Phoenix Contact
Insulated Wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, red, 1200106
Order No.: 60P6405
EAN: 4055626043036
MPN:
1200106
AI 1,0-8 RD S1
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 1200106, Phoenix Contact
Taped ferrule, 1.0 mm², sleeve length 8 mm, with plastic collar, according to DIN 46228-4, red, for processing with the CRIMPFOX 4 IN 1, 10 strips each with 50 sleeves per strip.
Technical specifications
Colour | red | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 14 mm | |
Cable cross-section | 1.0 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |