1077549 | Phoenix Contact
Bus line, M12-plug, straight to M12 socket, straight, S/FTP, PUR, 0.5 m, purple, 1077549
Order No.: 61P6623
EAN: 4055626790350
MPN:
1077549
SAC-4P-M12MSB/ 0,5-920/FSB X2X
Unit Price (€ / pc.)
33.6889 € *
Available: 0 pcs.
Leadtime: On Request **
Bus system cable, 1077549, Phoenix Contact
Bus system cable, 4-position halogen-free, shielded, Plug straight M12, coding: B, on Socket straight M12, coding: B, cable length: 0.5 m.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | M12 socket, straight | |
Version | bus line | |
AWG cross-section | AWG 24-19 | |
Colour | purple | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.5 m | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |