1073569 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 3 m, PUR, gray, 4 A, 1073569
Order No.: 61P7273
EAN: 4055626771359
MPN:
1073569
SAC-5P-M12MS/3,0-923 CAN
Unit Price (€ / pc.)
20.6346 € *
Available: 0 pcs.
Leadtime: On Request **
Bus system cable, 1073569, Phoenix Contact
Bus system cable, CANopen, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 3 m, Connector unshielded
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |