1071558 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 1071558
Order No.: 61P5594
EAN: 4055626761992
MPN:
1071558
SAC-3P-M12MR/0,6-PUR/M12FS
Unit Price (€ / pc.)
15.5771 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1071558, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, on socket straight, M12, Cable length: 0.6 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient integration of bridging functions directly in the connector
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 0.6 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |