1066678 | Phoenix Contact
Extension cable, 1 m, D-Sub plug, 50 pole to D-SUB socket, 50 pole, 1066678
Order No.: 64P3655
EAN: 4055626734415
MPN:
1066678
CABLE-D50SUB/B/S/HF/S/ 1,0M
Unit Price (€ / pc.)
127.4371 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable, 1066678, Phoenix Contact
Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB socket strip (1x50-positions), Connection 2: D-SUB pin strip (1x50-positions), Cable length: 1 m.
Technical specifications
Connection (1) | D-Sub plug, 50 pole | |
Connection (2) | D-SUB socket, 50 pole | |
Version | extension cable | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 1 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |