1066664 | Phoenix Contact
Connecting line, 3 m, D-SUB socket, 25 pole to D-SUB socket, 25 pole, 1066664
Order No.: 64P3545
EAN: 4055626733722
MPN:
1066664
CABLE-D25SUB/B/B/HF/S/ 3,0M
Unit Price (€ / pc.)
102.0187 € *
Available: 0 pcs.
Leadtime: On Request **
Cable, 1066664, Phoenix Contact
Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB socket strip (1x25-positions), Connection 2: D-SUB socket strip (1x25-positions), Cable length: 3 m.
Technical specifications
Connection (1) | D-SUB socket, 25 pole | |
Connection (2) | D-SUB socket, 25 pole | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 3 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |