1066595 | Phoenix Contact
Connecting line, 2 m, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 1066595
Order No.: 64P3498
EAN: 4055626732664
MPN:
1066595
CABLE-D 9SUB/S/S/HF/S/ 2,0M
Unit Price (€ / pc.)
56.7035 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Cable, 1066595, Phoenix Contact
Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB pin strip (1x9-positions), Connection 2: D-SUB pin strip (1x9-positions), Cable length: 2 m.
Technical specifications
Connection (1) | D-Sub plug, 9 pole | |
Connection (2) | D-Sub plug, 9 pole | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |