1045817 | Phoenix Contact
Locking screw, M16, IP68, black, 1045817
Order No.: 61P9778
EAN: 4055626638164
MPN:
1045817
A-INSP-M16-68N-P-BK
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screw plug, 1045817, Phoenix Contact
Screw plug, Cable gland material: PA, Connecting thread: M16x1.5, Color: jet black RAL 9005, with O-ring.
Technical specifications
Version | locking screw | |
Colour | black | |
Thread size | M16 | |
Length | 9 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |