1027591 | Phoenix Contact
Surge protection plug, 24 VDC, 1027591
Order No.: 64P6096
EAN: 4055626522234
MPN:
1027591
TTC-6P-T3-24DC-I-P
Unit Price (€ / pc.)
100.9120 € *
Available: 0 pcs.
Leadtime: On Request **
Protection plug, 1027591, Phoenix Contact
Replacement plug for type 3 surge protection. Nominal voltage 24 V.
Features
- Continuous monitoring of protective devices, plus mechanical status indicator with optional remote signaling
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
Connection | pluggable | |
Version | surge protection device | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |