1013133 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 500 V, 28 A, 1013133
Order No.: 60P5700
EAN: 4055626491165
MPN:
1013133
UT 4-L/HESI (5X20)-DIO/U-OL
Unit Price (€ / pc.)
21.3724 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Fuse modular terminal block, 1013133, Phoenix Contact
Fuse modular terminal block, with diode 1N4007, Fuse type: Glass/ceramics/fuse type: G/5x20, nom. Voltage: 500 V, nominal current: 28 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Connection method: Screw connection, Rated cross section: 1 mm², Cross section: 0.14 mm²- 6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Technical specifications
Connection | screw connection | |
Number of terminals | 4 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | black | |
Height | 88.9 mm | |
Length | 92.7 mm | |
Cable cross-section | 0.14-6.0 mm² | |
Rated current | 28 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |