2910345 | Phoenix Contact
Surge protection device, 80 A, 60 VDC, 2910345
Order No.: 65P0182
EAN: 4055626444871
MPN:
2910345
VAL-US-48/65/1+0-FM
Unit Price (€ / pc.)
114.8707 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge protection device, 2910345, Phoenix Contact
Surge protective device, single channel with remote indicator contact for 48 V DC.
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 80 A | |
Voltage | 60 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |