2908328 | Phoenix Contact
PHOENIX 2908328
Order No.: 65P0335
EAN: 4055626394480
MPN:
2908328
CAB-MSTB32/2XMC9/22/ 0,4M/C3/S
Unit Price (€ / pc.)
615.1467 € *
Available: 0 pcs.
Leadtime: On Request **
Interface cable, 2908328, Phoenix Contact
VIP 16 channel cable for use with Honeywell C300 universal I/O, 22 AWG, 0.4 m long.
Features
- Splitter cable for connecting two 8-channel VIP base modules to a Honeywell 16-channel IOTA board assembly
- Locking flanges for securing cables to the modules and IOTA
Technical specifications
Connection (1) | plug, 18 pole | |
Connection (2) | plug, 32 pole | |
Version | interface cable | |
Colour | gray | |
Cable length | 0.4 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |