1003334 | Phoenix Contact
PHOENIX 1003334
Order No.: 65P0839
EAN: 4055626471075
MPN:
1003334
BLUEMARK ID
Unit Price (€ / pc.)
6,698.9384 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,698.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,698.9384 €
Printer, 1003334, Phoenix Contact
Monochrome printer with UV LED technology, with integrated "MARKING SYSTEM APP" marking software on board. 7" touch color display for printing plastic tags in UC, UCT, US, and UM format, as well as metal plates.
Features
- Intuitive and time-saving operation using integrated marking software and a graphical user interface
- Marking that is instantly wipe-resistant, so that marking materials are ready for immediate use
- Rapid marking of plastic and metal plates for marking terminals, conductors, cables, devices, and plant marking
- Scalable print resolution between standard (300 dpi) and HD printing (600 dpi)
- Environmentally-sound, emission-free high-speed printer with modern UV LED technology
- The printer detects the direction of the inserted sheets and automatically rotates printing 180° if required
Technical specifications
Resolution | 300 dpi | |
Version | Monochrome printer | |
Width | 523 mm | |
Height | 340 mm | |
Length | 675 mm | |
Power supply | battery |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |