1913604 | Phoenix Contact
Socket header, 5 pole, pitch 10.16 mm, angled, green, 1913604
Order No.: 63P7523
EAN: 4017918179083
MPN:
1913604
PC 6/ 5-STF-10,16
Unit Price (€ / pc.)
11.6501 € *
Available: 0 pcs.
Leadtime: On Request **
PCB Connector, 1913604, PHOENIX
PCB plug, rated current: 41 A, rated voltage (III/2): 1000 V, number of poles: 5, grid spacing: 10.16 mm, connection type: screw terminal with tension sleeve, color: green, contact surface: silver.
Technical specifications
Connection | screw connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | green | |
Contact type | socket | |
contact surface | silver-plated | |
Rated voltage | 1 kV | |
Rated current | 41 A | |
Orientation | angled | |
Pin number | 5 pole | |
Grid | 10.16 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |