1828252 | Phoenix Contact
Socket header, 3 pole, pitch 7.62 mm, straight, green, 1828252
Order No.: 63P7357
EAN: 4017918050481
MPN:
1828252
PC 4/ 3-STF-7,62
Unit Price (€ / pc.)
3.4986 € *
Available: 48 pcs.
Leadtime: 2 Weeks **
PCB Connector, 1828252, PHOENIX
PCB plug, rated current: 20 A, rated voltage (III/2): 630 V, no. of poles: 3, grid spacing: 7.62 mm, connection type: screw terminal with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 630 V | |
Rated current | 20 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 7.62 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |