PCA82C251T/YM,118 | NXP
Interface IC CAN 1MBd standby 5V, PCA82C251T/YM,118, SOIC-8
Unit Price (€ / pc.)
3.0345 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.1658 €
100 pcs.
1.8445 €
500 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCA82C251
The PCA82C251 ist the interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features:
- Slope Controll to reduce Radio Frequency Interface (RFI)
- Thermally protected
- Short-circuit proof to battery and ground in 24 V powered systems
- Low-current Standby mode
- High spped
Applications:
- High-speed applications in trucks and busses
Technical specifications
Version | controller | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |