PC0028 | LogiLink

PC0028, interface card

Order No.: 12M354
EAN: 4260113563526
MPN:
PC0028
Series: PC002
LogiLink
PC0028 LogiLink Network Interface Cards
Image may differ
Unit Price (€ / pc.)
11.4121 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4121 €

USB 2.0 PCI interface cards, type LogiLink PC0028.

4 external and 1 internal USB ports, compliant with UL-2725, compatible with USB 1.1, surge voltage protection, IRQ selection by means of PnP; Chipset: Via VT6212L. Data rate: 480 Mbps.

Type: PC0028, interface card

Technical specifications
Connection 5 x USB-A socket 2.0
Version PCI card
Data transmission rate 480000000 mb/s
Ports 4
Logistics
Country of origin TW
Customs tariff number 84718000
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes