B65661D0000R048 | EPCOS

P core, N48, 3800 nH, -20/+30 %, outer Ø 22 mm, inner Ø 3.9 mm, (H) 13.6 mm, B65661D0000R048

Order No.: 82D360
EAN: 4099889052749
MPN:
B65661D0000R048
B65661DR48
Series: B65661
EPCOS
B65661D0000R048 EPCOS Ferrite cores Image 1
B65661D0000R048 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 2,311 pcs.
Leadtime: On Request **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.0103 €
100 pcs.
3.5105 €
400 pcs.
3.2963 €
800 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Without air gap, type B65661

according to IEC 60133. Made of silicon ferrite materials

Design: Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65661DR48, 3800 nH, N48

Technical specifications
AL value 3800 nH
Outer diameter 22 mm
Height 13.6 mm
Inner diameter 3.9 mm
Core shape P
Air gap no air gap
Material N48
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes