B65651T0400A048 | EPCOS
P core, N48, 400 nH, ±3 %, outer Ø 18.4 mm, inner Ø 14.9 mm, (H) 10.6 mm
Core kits P 18 x 11, type TDK/Epcos B65651.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65651T400A48, 400 nH, N48
AL value | 400 nH | |
Outer diameter | 18.4 mm | |
Height | 10.6 mm | |
Inner diameter | 14.9 mm | |
Core shape | P | |
Air gap | 0.1 mm | |
Material | N48 | |
Tolerance | ±3 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |