TLP2361(TPL,E(T | Toshiba
Toshiba optocoupler, SOIC-6, TLP2361(TPL,E(T
Unit Price (€ / pc.)
1.0948 € *
Available: 5,555 pcs.
Leadtime: 35 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
3000 pcs.
0.6545 €
6000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photocouplers GaAlAs Infrared LED and Photo IC
Technical specifications
Rise time | 3 s | |
Number of channels | 1 | |
Output current | 10 mA | |
Data transmission rate | 15000000 mb/s | |
Enclosure | SOIC-6 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Fall time | 3 s |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85414900 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |