OP177GSZ-REEL7 | ANALOG DEVICES
Single precision operational amplifier, SOIC-8, OP177GSZ-REEL7
Unit Price (€ / pc.)
3.2130 € *
Available: 268 pcs.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
3.0226 €
50 pcs.
2.8084 €
100 pcs.
2.6061 €
500 pcs.
2.4038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, OP177GSZ-REEL7, ANALOG DEVICES
The OP177GSZ-REEL7 is a high precision performance of operational amplifier and has an offset voltage of 25 μV maximum at room temperature.
Features
- Ultralow offset voltage
- Excellent open-loop gain and gain linearity
- Low supply current
Technical specifications
Enclosure | SOIC-8 | |
Assembly | SMD | |
Number of channels | 1 | |
Version | ultraprecision operational amplifier | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 1,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |