OMEGA 7 | Daylight

Omega 7 Lamp Magnifier

Order No.: 07L3833
EAN: 4099891441326
MPN:
OMEGA 7
E25130
Series: OMEGA
Daylight
OMEGA 7 Daylight Magnifying Lamps Image 1
OMEGA 7 Daylight Magnifying Lamps Image 2
OMEGA 7 Daylight Magnifying Lamps Image 3
OMEGA 7 Daylight Magnifying Lamps Image 4
OMEGA 7 Daylight Magnifying Lamps Image 5
Image may differ
Unit Price (€ / pc.)
290.5980 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
290.60 € *
Price list
Quantity
Price per unit*
1 pcs.
290.5980 €
3 pcs.
281.8753 €
10 pcs.
272.1887 €
25 pcs.
264.9297 €
*incl. VAT plus shipping costs
**Subject to prior sale

The new Omega 7 Magnifier is a modern, ergonomically designed magnifying lamp. It has a large 17.5cm (7") diameter, 3 diopter (1.75X), lightweight acrylic lens and high power LEDs with 2 brightness levels for clear viewing. The internal spring arm allows accurate positioning. An optional 12.7cm (5") diameter, 5 diopter (2.25X) lens and a 12 diopter (4.0X) swing arm lens are available separately.

• 60 daylight premium LEDs with 2 brightness levels

• Lamp brightness: 6,300 lux at 15cm (6")

• Large 17.5cm (7"), 3D (1.75X) light weight lens

• Unique quick change lens mechanism no tools required

• Effortless free-motion arm & head joint with wing nut - holds any position

• Heavy duty arm with reinforced joints

• Long reach 118cm (46.5")

Technical specifications
Illuminant type LED
Dioptrys 3 dpt
ESD protection No
Colour temperature 6500 K
Weight 3 kg
Power 12 W
Lens diameter 175 mm
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes