E25110 | Daylight

Omega 5 Magnifier

Order No.: 07L3911
EAN: 4099891441340
MPN:
E25110
Series: OMEGA
Daylight
E25110 Daylight Magnifying Lamps Image 1
E25110 Daylight Magnifying Lamps Image 2
E25110 Daylight Magnifying Lamps Image 3
E25110 Daylight Magnifying Lamps Image 4
E25110 Daylight Magnifying Lamps Image 5
Image may differ
Unit Price (€ / pc.)
214.8069 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
214.81 € *
Price list
Quantity
Price per unit*
1 pcs.
214.8069 €
3 pcs.
208.3571 €
10 pcs.
201.1933 €
25 pcs.
195.8383 €
*incl. VAT plus shipping costs
**Subject to prior sale

Omega 5 Magnifier, E25110, Daylight

Features

  • 42 premium daylight LEDs with 2 brightness levels
  • Heavy duty arm with reinforced joints
  • Long reach 115cm (45.3”) max
  • Unique quick change lens mechanism - no tools required
Technical specifications
Illuminant type LED
Dioptrys 5 dpt
ESD protection No
Colour temperature 6000 K
Weight 2.8 kg
Power 8 W
Lens diameter 127 mm
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes