3-675-15 | Bernstein
ESD oblique end cutter, 115 mm, 65 g, cut capacity (1.2/1/0.4 mm/–), 3-675-15
Unit Price (€ / pc.)
59.976 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Oblique cutter, type Bernstein Euroline-Conductive 3-675-15.
Without facet, cutting plane 29° angular, made of special steel. 2 colored, conductive hand protection sleeves. With box joint and double leaf spring.
Finish: fine polished and high-gloss burnished.
Length: 115 mm.
Cutting values: medium-hard wire/hard wire/piano wire - 1.2/1.0/0.4 mm.
Weight: 65 g.
Technical specifications
Version | oblique end cutter | |
ESD protection | Yes | |
Weight | 65 g | |
Length | 115 mm | |
Material | special steel | |
Cutting edge | with facet | |
Cutting capicity (hard) | 0.4 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |