BK0708009 | ESD PROTECT
ONE TOUCH dispenser, yellow, 180ml "Acetone"
Order No.: 03L2915
EAN: 4099891435042
MPN:
BK0708009
Unit Price (€ / pc.)
29.9642 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
29.96 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9642 €
5 pcs.
28.1673 €
15 pcs.
27.0844 €
50 pcs.
25.8825 €
*incl. VAT plus shipping costs
**Subject to prior sale
ONE TOUCH, yellow, plastic
- 180 ml
- HDPE
- Dissipative, Rtt: 1 x 10E4- <1 x 10E11Ω
- "Acetone" print
- Each pump releases approx. 0,2 ml of fluid
ONE TOUCH
The pump has an opening in the middle of the bowl, so expended fluid can sink back into the bottle.
Technical specifications
Suitable for | Fluid | |
Accessory Type | dispensing bottle |
Download
Logistics
Country of origin | US |
Customs tariff number | 39233010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |