05029435001 | Wera
Screwdriver, 12 mm, hexagon, BL 125 mm, L 237 mm, 05029435001
Unit Price (€ / pc.)
26.5251 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.53 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5251 €
5 pcs.
23.8714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 12.0x125
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 12 mm | |
Blade length | 125 mm | |
Length | 237 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |