05029420001 | Wera

Screwdriver, 9 mm, hexagon, BL 125 mm, L 230 mm, 05029420001

Order No.: 02L3746
EAN: 4013288004826
MPN:
05029420001
395 SW 9,0 x 125 mm
Series: 395
Wera
05029420001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
20.5513 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
5 pcs.
19.5160 €
10 pcs.
18.5402 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 9.0x125
Technical specifications
Version screwdriver
ESD protection No
Size 9 mm
Blade length 125 mm
Length 230 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes