0HR200-16 | Ersa
Nozzle Kit, (L) 10 mm, 0HR200-16
Unit Price (€ / pc.)
180.2017 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hyprid adapter set, 0HR200-16, Ersa
Hyprid adapter set HR200, 3 Adapters with hex key.
Technical specifications
Version | Nozzle Kit | |
Suitable for | HR200 | |
Length | 10 mm | |
Power | 800 W |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |