00.701.070.9 | Vertiv
ESD anti slip mat kit, (L x W) 475 x 430 mm, 00.701.070.9
Order No.: 08L1199
EAN: 4099891419707
MPN:
00.701.070.9
Unit Price (€ / pck.)
165.41 € *
Available: 1 pck.
Leadtime: 3 Weeks **
Non-slip mats set, 00.701.070.9, Vertiv
Cable management and anti-slip mat sets, type 00.701.
The cable management set consists of 1 Di-Strip with 4 outlets and without switch, strain relief and cable guide roll elements; Anti-slip mat set: rubber, self-adhesive, gray.
Technical specifications
Version | anti slip mat kit | |
Width | 430 mm | |
ESD protection | Yes | |
Length | 475 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |