BK-3HCDE/4BE | Panasonic

Nickel metal hydride-battery, 1.2 V, 2.5 Ah, HR6, AA, surface contact

Order No.: 26A6509
EAN: 4099891652517
MPN:
BK-3HCDE/4BE
Panasonic
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Nickel metal hydride-Nickel-metal hydride battery, 1.2 V, 2500 mAh, AA
Order No.: 26A6519
Manufacturer: Panasonic
per pck. 23.9428 € *
*incl. VAT plus shipping costs

Ni/MH accumulators with button contact, type Panasonic eneloop Pro

Ready-to-use (precharged)

Technical specifications
Connection surface contact
Size AA
IEC designation HR6
Nominal capacity 2.5 Ah
Rated voltage 1.2 V
other designation mignon
Technology nickel metal hydride
Logistics
Country of origin JP
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement