MI 2891 | METREL

Network analyzer, MI 2891

Order No.: 27K1305
EAN: 4099891473402
MPN:
MI 2891
20992281
METREL
MI 2891 METREL Power Analysers Image 1
MI 2891 METREL Power Analysers Image 2
MI 2891 METREL Power Analysers Image 3
Image may differ
Unit Price (€ / pc.)
4,998.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,998.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,998.00 €

Network analyzer, MI 2891, Metrel

MI 2891 Power Simulator is a multi-purpose three-phase power simulator for simulating typical situations in low-voltage power systems. It is an excellent tool for training, demonstration purposes or as an electro-didactic tool. The simulator has some pre-programmed scenarios, but also the possibility of a fully manual mode. The user can choose between different load character settings, adjustable current and voltage levels with a simulation of different fault conditions

Technical specifications
Version power analyzer
Batteries 1.2 V
Connector USB
Audio Signal No
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes