UMG 96RM-P (24V..90V) | Janitza

Network analyser, UMG 96RM-P (24V..90V)

Order No.: 30K4229
EAN: 4251861100071
MPN:
UMG 96RM-P (24V..90V)
52.22.065
Series: UMG 96
Janitza
UMG 96RM-P (24V..90V) Janitza Power Analysers
Image may differ
Unit Price (€ / pc.)
606.90 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.90 €

Network analyser, 52.22.065, Janitza

Network analyser UMG 96RM-P with Profibus, supply voltage 24V...90V (50/60Hz), 24V...90V DC, 150V CATIII, voltage measurement, measurement category 300V CATIII, 3 voltage measurement inputs (L-N: 20V-300V, L-L: 34V- 520V, 45Hz-65Hz), 3+1 current measurement inputs 0. ..5A, response current 5mA, Measurement in three-phase 4-wire systems with grounded neutral up to max. 277V / 480V, Measurement in unearthed three-phase 3-wire systems up to max. 480V, Measurement in single-phase 3-wire systems up to max. 220V-440V, Measurement in single-phase 2-wire systems up to max. 220V, 2+4 digital outputs, 4 digital inputs, Clock and data memory (5MB / 256 MB Flash), Interfaces: RS485, USB, Sub D 9-pin, Protocol: Profibus

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes