B57153S0100M000 | EPCOS

NTC, 10 Ω, ±20 %, 1.4 W, 0.008 W/K, 30 s, THT, B57153S0100M000

Order No.: 82E5009
EAN: 4099879976796
MPN:
B57153S0100M000
B57153S100M
Series: B57153
EPCOS
B57153S0100M000 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 2,860 pcs.
Leadtime: On Request **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8925 €
50 pcs.
0.7854 €
250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistor, B57153S0100M000, EPCOS

NTC thermistor for inrush current limiting.

Features

  • Leaded and coated NTC thermistors
  • Tinned copper wire, kinked
  • Highly stable electrical characteristics

Applications

  • Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
Technical specifications
ohmic resistance 10 Ω
Cooling time constant (air) 30 s
Power 1.4 W
max. operating temperature 170 °C
min. operating temperature -55 °C
Assembly THT
Grid 5 mm
Tolerance ±20 %
Thermal conductivity (Air) 0.008 W/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes